Part Details for H1111001301-000 by TE Connectivity
Overview of H1111001301-000 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H1111001301-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK2242
|
Newark | Power Conn, Plug, 200A/1.5Kv, Cable, Product Range:Hpc Series, Gender:Plug, Voltage Rating:1.5Kv, Current Rating:200A, Connector Mounting:Cable Mount, Contact Termination Type:Crimp Rohs Compliant: Yes |Te Connectivity H1111001301-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 180 |
|
$16.7800 / $21.4000 | Buy Now |
DISTI #
H1111001301-000
|
Avnet Americas | HPC-200-050-F-P-BK-01 - Trays (Alt: H1111001301-000) RoHS: Not Compliant Min Qty: 180 Package Multiple: 180 Lead time: 15 Weeks, 6 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
571-H1111001301-000
|
Mouser Electronics | DC Power Connectors HPC 200A plug black 50sqmm RoHS: Compliant | 223 |
|
$14.8000 / $20.5800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 180 Package Multiple: 180 Container: Tray | 0Tray |
|
$12.9700 | Buy Now |
DISTI #
RYCH1111001301-000
|
Heilind Electronics | HPC-200-050-F-P-BK-01 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPH1111001301-000
|
Heilind Electronics | HPC-200-050-F-P-BK-01 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$13.6800 / $28.6500 | Buy Now | |
DISTI #
78811761
|
Verical | Conn Circular SKT 1 POS Crimp RA Cable Mount 1 Terminal 1 Port Box/Package RoHS: Compliant Min Qty: 30 Package Multiple: 30 Date Code: 2410 | Americas - 720 |
|
$15.1645 / $15.9493 | Buy Now |
DISTI #
H1111001301-000
|
Avnet Americas | HPC-200-050-F-P-BK-01 - Trays (Alt: H1111001301-000) RoHS: Not Compliant Min Qty: 180 Package Multiple: 180 Lead time: 15 Weeks, 6 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
RYCH1111001301-000
|
Interstate Connecting Components | HPC-200-050-F-P-BK-01 | 0 |
|
Buy Now |
Part Details for H1111001301-000
H1111001301-000 CAD Models
H1111001301-000 Part Data Attributes:
|
H1111001301-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H1111001301-000
TE Connectivity
Circular Connector, 1 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 200A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 200 A | |
Rated Voltage | 1500 V | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |