Part Details for H1113NL by Pulse Electronics Corporation
Overview of H1113NL by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H1113NL
H1113NL CAD Models
H1113NL Part Data Attributes:
|
H1113NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H1113NL
Pulse Electronics Corporation
Datacom Transformer, 10/100 BASE-TX Application(s), 1CT:1CT; 1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | 10/100 BASE-TX | |
Diameter | 14.81 mm | |
Height | 4.88 mm | |
Isolation Voltage | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1:1 |
Alternate Parts for H1113NL
This table gives cross-reference parts and alternative options found for H1113NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H1113NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H1113NLT | Datacom Transformer, 10/100 BASE-TX Application(s), 1CT:1CT; 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | H1113NL vs H1113NLT |