Part Details for H11AA1XG by Isocom Components
Overview of H11AA1XG by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H11AA1XG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-H11AA1XG-ND
|
DigiKey | 6PIN AC INPUT, SINGLE OPTOCOUPLE Min Qty: 1 Lead time: 3 Weeks Container: Tube |
65 In Stock |
|
$0.2863 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4810 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.2730 | Buy Now |
|
NAC | AC Input-Transistor OutputOptocoupler,1-Element,5300V Isolation RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.2688 / $0.3990 | Buy Now |
|
Ozdisan Elektronik | OPTO COUPLER SINGLE CHANNEL DIP6 AC INPUT | 0 |
|
$0.4644 / $0.5341 | RFQ |
Part Details for H11AA1XG
H11AA1XG CAD Models
H11AA1XG Part Data Attributes:
|
H11AA1XG
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
H11AA1XG
Isocom Components
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for H11AA1XG
This table gives cross-reference parts and alternative options found for H11AA1XG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11AA1XG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11AA1.300W | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Fairchild Semiconductor Corporation | H11AA1XG vs H11AA1.300W |
H11AA1W | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | Fairchild Semiconductor Corporation | H11AA1XG vs H11AA1W |
H11AA1T-M | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | Fairchild Semiconductor Corporation | H11AA1XG vs H11AA1T-M |
H11AA1300W | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | Fairchild Semiconductor Corporation | H11AA1XG vs H11AA1300W |