Part Details for H23A1 by Intersil Corporation
Overview of H23A1 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for H23A1
H23A1 CAD Models
H23A1 Part Data Attributes:
|
H23A1
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
H23A1
Intersil Corporation
IC,REFLECTIVE DETECTOR,1-CHANNEL,LED-7C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
Gap Size | 3.17 mm | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 60 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Circuit Type | Transistor | |
Output Voltage-Max | 30 V | |
Response Time | 8 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VCEsat-Max | 0.4 V |
Alternate Parts for H23A1
This table gives cross-reference parts and alternative options found for H23A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H23A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H23A1 | Transistor Output Slotted Switch, 1-Channel | Harris Semiconductor | H23A1 vs H23A1 |