Part Details for H23A2 by Harris Semiconductor
Overview of H23A2 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for H23A2
H23A2 CAD Models
H23A2 Part Data Attributes
|
H23A2
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
H23A2
Harris Semiconductor
Transistor Output Slotted Switch, 1-Channel
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Additional Feature | CUSTOMIZED SLOT WIDTH | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 1 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for H23A2
This table gives cross-reference parts and alternative options found for H23A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H23A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPS691 | Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, PLASTIC | TT Electronics Resistors | H23A2 vs OPS691 |
OPS690 | Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, PLASTIC | TT Electronics OPTEK Technology | H23A2 vs OPS690 |