Part Details for H2M25RA29AT by Thomas & Betts
Overview of H2M25RA29AT by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H2M25RA29AT
H2M25RA29AT CAD Models
H2M25RA29AT Part Data Attributes:
|
H2M25RA29AT
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
H2M25RA29AT
Thomas & Betts
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for H2M25RA29AT
This table gives cross-reference parts and alternative options found for H2M25RA29AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H2M25RA29AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JHEY25P | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | H2M25RA29AT vs JHEY25P |
5504F1-25P-01-03-F1 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, LEAD FREE | SPC Multicomp | H2M25RA29AT vs 5504F1-25P-01-03-F1 |
DBMY-25PMTI | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | H2M25RA29AT vs DBMY-25PMTI |
301-032-202 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | I/O Interconnect | H2M25RA29AT vs 301-032-202 |
H5M25RA24CS | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | Thomas & Betts | H2M25RA29AT vs H5M25RA24CS |
10121006 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | BKL Electronic | H2M25RA29AT vs 10121006 |
0482026366 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Molex | H2M25RA29AT vs 0482026366 |
17DBFRCA25P | D Subminiature Connector, 25 Contact(s), Male, IDC Terminal, | Amphenol Corporation | H2M25RA29AT vs 17DBFRCA25P |
301-032-104 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | I/O Interconnect | H2M25RA29AT vs 301-032-104 |
DBMY-25PXTI | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | H2M25RA29AT vs DBMY-25PXTI |