Part Details for H315CBWD by Bivar Inc
Overview of H315CBWD by Bivar Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H315CBWD
H315CBWD CAD Models
H315CBWD Part Data Attributes:
|
H315CBWD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H315CBWD
Bivar Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Blue | |
Forward Voltage-Max | 4.5 V | |
Infrared Range | NO | |
Number of LEDs in Array | 3 | |
Peak Wavelength | 430 nm |