Part Details for H4R15RA29FSM33 by Thomas & Betts
Overview of H4R15RA29FSM33 by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H4R15RA29FSM33
H4R15RA29FSM33 CAD Models
H4R15RA29FSM33 Part Data Attributes
|
H4R15RA29FSM33
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
H4R15RA29FSM33
Thomas & Betts
D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | GNDING STRAP, TOP ONLY | |
Body Breadth | 0.494 inch | |
Body Depth | 0.717 inch | |
Body Length | 1.552 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for H4R15RA29FSM33
This table gives cross-reference parts and alternative options found for H4R15RA29FSM33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H4R15RA29FSM33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H5R15RA29FPM30 | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | Thomas & Betts | H4R15RA29FSM33 vs H5R15RA29FPM30 |
H4R15RA29FPM33 | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | Thomas & Betts | H4R15RA29FSM33 vs H4R15RA29FPM33 |
H4R15RA29FPM30 | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | Thomas & Betts | H4R15RA29FSM33 vs H4R15RA29FPM30 |
H2R15RA29FPM33 | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | Thomas & Betts | H4R15RA29FSM33 vs H2R15RA29FPM33 |
H4R15RA29FPM35 | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | Thomas & Betts | H4R15RA29FSM33 vs H4R15RA29FPM35 |
H4R15RA29FM33 | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | Thomas & Betts | H4R15RA29FSM33 vs H4R15RA29FM33 |
H3R15RA29FPM35 | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | Thomas & Betts | H4R15RA29FSM33 vs H3R15RA29FPM35 |
H4R15RA29FSM35 | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | Thomas & Betts | H4R15RA29FSM33 vs H4R15RA29FSM35 |
H2R15RA29FSM30 | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | Thomas & Betts | H4R15RA29FSM33 vs H2R15RA29FSM30 |
H2R15RA29FPM30 | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | Thomas & Betts | H4R15RA29FSM33 vs H2R15RA29FPM30 |