Part Details for H4R25ST29CSM44 by Thomas & Betts
Overview of H4R25ST29CSM44 by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H4R25ST29CSM44
H4R25ST29CSM44 CAD Models
H4R25ST29CSM44 Part Data Attributes:
|
H4R25ST29CSM44
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
H4R25ST29CSM44
Thomas & Betts
D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.237 inch | |
Body Length | 2.092 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for H4R25ST29CSM44
This table gives cross-reference parts and alternative options found for H4R25ST29CSM44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H4R25ST29CSM44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H2R25ST29JPM45 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Thomas & Betts | H4R25ST29CSM44 vs H2R25ST29JPM45 |
H2R25ST29BPM44 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Thomas & Betts | H4R25ST29CSM44 vs H2R25ST29BPM44 |
H4R25ST29BPM44 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Thomas & Betts | H4R25ST29CSM44 vs H4R25ST29BPM44 |
H4R25ST29DSM45 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Thomas & Betts | H4R25ST29CSM44 vs H4R25ST29DSM45 |
H9R25ST29JPM45 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Thomas & Betts | H4R25ST29CSM44 vs H9R25ST29JPM45 |
H9R25ST29DPM43 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Thomas & Betts | H4R25ST29CSM44 vs H9R25ST29DPM43 |
H2R25ST29BPM43 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Thomas & Betts | H4R25ST29CSM44 vs H2R25ST29BPM43 |
H4R25ST29BSM45 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Thomas & Betts | H4R25ST29CSM44 vs H4R25ST29BSM45 |
H9R25ST29CSM45 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Thomas & Betts | H4R25ST29CSM44 vs H9R25ST29CSM45 |
H9R25ST29CPM45 | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Thomas & Betts | H4R25ST29CSM44 vs H9R25ST29CPM45 |