Part Details for H5M25RA24BP by Thomas & Betts
Overview of H5M25RA24BP by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H5M25RA24BP
H5M25RA24BP CAD Models
H5M25RA24BP Part Data Attributes:
|
H5M25RA24BP
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
H5M25RA24BP
Thomas & Betts
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | LATCHED | |
Body Breadth | 0.494 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for H5M25RA24BP
This table gives cross-reference parts and alternative options found for H5M25RA24BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H5M25RA24BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JHEY25P | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | H5M25RA24BP vs JHEY25P |
5504F1-25P-01-03-F1 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, LEAD FREE | SPC Multicomp | H5M25RA24BP vs 5504F1-25P-01-03-F1 |
DBMY-25PMTI | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | H5M25RA24BP vs DBMY-25PMTI |
301-032-202 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | I/O Interconnect | H5M25RA24BP vs 301-032-202 |
H5M25RA24CS | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | Thomas & Betts | H5M25RA24BP vs H5M25RA24CS |
10121006 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | BKL Electronic | H5M25RA24BP vs 10121006 |
0482026366 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Molex | H5M25RA24BP vs 0482026366 |
17DBFRCA25P | D Subminiature Connector, 25 Contact(s), Male, IDC Terminal, | Amphenol Corporation | H5M25RA24BP vs 17DBFRCA25P |
301-032-104 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | I/O Interconnect | H5M25RA24BP vs 301-032-104 |
DBMY-25PXTI | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | H5M25RA24BP vs DBMY-25PXTI |