Part Details for H71VM100 by Aihua Technology Group Co Ltd
Overview of H71VM100 by Aihua Technology Group Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H71VM100
H71VM100 CAD Models
H71VM100 Part Data Attributes:
|
H71VM100
Aihua Technology Group Co Ltd
Buy Now
Datasheet
|
Compare Parts:
H71VM100
Aihua Technology Group Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUNAN AIHUA GROUP CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Manufacturer Series | H7(1V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 36 mA | |
Series | H7(1V) | |
Terminal Pitch | 2 mm |
Alternate Parts for H71VM100
This table gives cross-reference parts and alternative options found for H71VM100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H71VM100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35MH710MEFCTZ5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | H71VM100 vs 35MH710MEFCTZ5X7 |
35ZLG10MEFCTA5X7 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | H71VM100 vs 35ZLG10MEFCTA5X7 |
35MH710MCA5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount | Rubycon Corporation | H71VM100 vs 35MH710MCA5X7 |
35MH710MEFCKC5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | H71VM100 vs 35MH710MEFCKC5X7 |
35MH710MEFCT55X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | H71VM100 vs 35MH710MEFCT55X7 |
35ZLG10MEFCCE5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | H71VM100 vs 35ZLG10MEFCCE5X7 |
35ZLG10MEFCT15X7 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | H71VM100 vs 35ZLG10MEFCT15X7 |
35ZLG10MCE5X7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | H71VM100 vs 35ZLG10MCE5X7 |
35ZLG10MEFCCC5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | H71VM100 vs 35ZLG10MEFCCC5X7 |
35ZLG10MEFCKC5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | H71VM100 vs 35ZLG10MEFCKC5X7 |