Part Details for H8887KBZBR by TE Connectivity
Overview of H8887KBZBR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H8887KBZBR
H8887KBZBR CAD Models
H8887KBZBR Part Data Attributes
|
H8887KBZBR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H8887KBZBR
TE Connectivity
Fixed Resistor, Metal Alloy, 0.063W, 887000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Conform. Epoxy | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.2 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 887000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | H8 (B TOL,100PPM) | |
Technology | METAL ALLOY | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 150 V |