Part Details for HA179L09P-TZ by Renesas Electronics Corporation
Overview of HA179L09P-TZ by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for HA179L09P-TZ
HA179L09P-TZ CAD Models
HA179L09P-TZ Part Data Attributes
|
HA179L09P-TZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA179L09P-TZ
Renesas Electronics Corporation
9V FIXED NEGATIVE REGULATOR, BCY3, SC-51, TO-92M, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-92M | |
Package Description | SC-51, TO-92M, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 11.4 V | |
JESD-30 Code | O-XBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Voltage1-Max | 9.45 V | |
Output Voltage1-Min | 8.55 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for HA179L09P-TZ
This table gives cross-reference parts and alternative options found for HA179L09P-TZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA179L09P-TZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA179L09P | Fixed Negative Standard Regulator, 9V, BIPolar, PBCY3, TO-92M, 3 PIN | Hitachi Ltd | HA179L09P-TZ vs HA179L09P |
HA179L09-TZ | Fixed Negative Standard Regulator, 9V, PBCY3, TO-92M, 3 PIN | Hitachi Ltd | HA179L09P-TZ vs HA179L09-TZ |
HA179L09-E | 9V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, SC-51, TO-92M, 3 PIN | Renesas Electronics Corporation | HA179L09P-TZ vs HA179L09-E |