Part Details for HA7-5137-5 by Harris Semiconductor
Overview of HA7-5137-5 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HA7-5137-5
HA7-5137-5 CAD Models
HA7-5137-5 Part Data Attributes:
|
HA7-5137-5
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HA7-5137-5
Harris Semiconductor
Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 14 V/us | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 63000 | |
Voltage Gain-Min | 700000 |
Alternate Parts for HA7-5137-5
This table gives cross-reference parts and alternative options found for HA7-5137-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA7-5137-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA7-5127-7 | OP-AMP, 300uV OFFSET-MAX, 8.5MHz BAND WIDTH, CDIP8 | Rochester Electronics LLC | HA7-5137-5 vs HA7-5127-7 |
5962-8853703PC | IC OP-AMP, 300 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | HA7-5137-5 vs 5962-8853703PC |
HA3-5127-5 | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Harris Semiconductor | HA7-5137-5 vs HA3-5127-5 |
5962-8853703PB | Operational Amplifier, 1 Func, 300uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | HA7-5137-5 vs 5962-8853703PB |
5962-8962701PX | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Harris Semiconductor | HA7-5137-5 vs 5962-8962701PX |
5962-8853703PX | Operational Amplifier, 1 Func, 300uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Raytheon Semiconductor | HA7-5137-5 vs 5962-8853703PX |
5962-8962701PA | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Harris Semiconductor | HA7-5137-5 vs 5962-8962701PA |
OP-37CJG | OP-AMP, 300uV OFFSET-MAX, 63MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | HA7-5137-5 vs OP-37CJG |
OP-27CZ | IC OP-AMP, Operational Amplifier | Analog Devices Inc | HA7-5137-5 vs OP-27CZ |
OP-37CZ | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Linear Integrated Systems | HA7-5137-5 vs OP-37CZ |