Part Details for HA7-5147/883 by Intersil Corporation
Overview of HA7-5147/883 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for HA7-5147/883
HA7-5147/883 CAD Models
HA7-5147/883 Part Data Attributes:
|
HA7-5147/883
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HA7-5147/883
Intersil Corporation
OP-AMP, 100uV OFFSET-MAX, CDIP8, FRIT SEALED, CERDIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.08 µA | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES (AVCL>=10) | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 28 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 300000 | |
Width | 7.62 mm |
Alternate Parts for HA7-5147/883
This table gives cross-reference parts and alternative options found for HA7-5147/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA7-5147/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA7-5111-2/883 | OP-AMP, 4000uV OFFSET-MAX, 100MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Intersil Corporation | HA7-5147/883 vs HA7-5111-2/883 |
HA7-5147A-5 | OP-AMP, 60uV OFFSET-MAX, 140MHz BAND WIDTH, CDIP8 | Intersil Corporation | HA7-5147/883 vs HA7-5147A-5 |
AD845KNZ | Precision, 16 MHz CBFET Op Amp | Analog Devices Inc | HA7-5147/883 vs AD845KNZ |
HA7-5147-2 | 120MHz, Ultra-Low Noise Precision Operational Amplifiers, CERDIP, /Tube | Renesas Electronics Corporation | HA7-5147/883 vs HA7-5147-2 |
AD845JN | Precision, 16 MHz CBFET Op Amp | Analog Devices Inc | HA7-5147/883 vs AD845JN |
HA7-5147R5254 | 120MHz, Ultra-Low Noise Precision Operational Amplifiers, CERDIP, /Tube | Renesas Electronics Corporation | HA7-5147/883 vs HA7-5147R5254 |
HA7-5111/883 | IC,OP-AMP,SINGLE,BIPOLAR,DIP,8PIN,CERAMIC | Intersil Corporation | HA7-5147/883 vs HA7-5111/883 |
HA3-5147-5 | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, PDIP8, PACKAGE-8 | Rochester Electronics LLC | HA7-5147/883 vs HA3-5147-5 |
AD845KN | IC OP-AMP, 400 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | HA7-5147/883 vs AD845KN |
5962-8962703PX | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | HA7-5147/883 vs 5962-8962703PX |