Part Details for HB15CKW01 by NKK Switches
Overview of HB15CKW01 by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HB15CKW01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9851
|
Newark | Switch, Pushbutton, Non-Illuminated, Spdt, 0.1A, Product Range:Hb Series, Panel Cutout Diameter:8Mm, Contact Configuration:Spdt, Switch Operation:On-(On), Pushbutton Actuator Style:Plunger For Cap, Contact Current Ac Max:100Ma Rohs Compliant: Yes |Nkk Switches HB15CKW01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8800 / $14.0200 | Buy Now |
DISTI #
360-2805-ND
|
DigiKey | SWITCH PUSH SPDT 0.1A 30V Min Qty: 1 Lead time: 9 Weeks Container: Tray |
21 In Stock |
|
$6.1933 / $9.3800 | Buy Now |
DISTI #
633-HB15CKW01
|
Mouser Electronics | Pushbutton Switches SPDT ON-(ON) RND RoHS: Compliant | 158 |
|
$6.1900 / $8.5100 | Buy Now |
DISTI #
70192404
|
RS | Switch, Sub-Mini P/B, SPDT, ON-(ON), Round, No LED, No Cap, 0.1A, 30VAC/DC, Solder | NKK Switches HB15CKW01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 8 |
|
$6.8100 / $8.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.6600 | Buy Now |
DISTI #
HB15CKW01
|
TTI | Pushbutton Switches SPDT ON-(ON) RND Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2428 In Stock |
|
$6.6700 | Buy Now |
DISTI #
HB15CKW01
|
TME | Switch: push-button, Pos: 2, SPDT, 0.1A/30VAC, 0.1A/30VDC, ON-(ON) Min Qty: 1 | 0 |
|
$8.1000 / $10.1200 | RFQ |
|
Powell Electronics | SUBMINIATURE PUSHBUTTON Min Qty: 1 | 2309 |
|
$8.4000 / $13,900.0000 | Buy Now |
|
Perfect Parts Corporation | 4 |
|
RFQ |
Part Details for HB15CKW01
HB15CKW01 CAD Models
HB15CKW01 Part Data Attributes:
|
HB15CKW01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
HB15CKW01
NKK Switches
Special Switch, SPDT, On-(on), Momentary, 0.1A, 30VDC, Quick Connect Terminal, Panel Mount
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.138 inch | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Body Height | 20.8026 mm | |
Body Length or Diameter | 8.9916 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Terminal Length | 0.197 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | QUICK CONNECT |
Alternate Parts for HB15CKW01
This table gives cross-reference parts and alternative options found for HB15CKW01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB15CKW01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB15SKW01 | Special Switch, SPDT, On-(on), Momentary, 0.1A, 30VDC, Quick Connect Terminal, Panel Mount | NKK Switches | HB15CKW01 vs HB15SKW01 |