Part Details for HB7211-4-D by Hughes Aircraft
Overview of HB7211-4-D by Hughes Aircraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for HB7211-4-D
HB7211-4-D CAD Models
HB7211-4-D Part Data Attributes
|
HB7211-4-D
Hughes Aircraft
Buy Now
Datasheet
|
Compare Parts:
HB7211-4-D
Hughes Aircraft
Liquid Crystal Driver, 28-Segment, CMOS, CDIP40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HUGHES AIRCRAFT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-CDIP-T40 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 4-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 28 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | TOTEM-POLE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for HB7211-4-D
This table gives cross-reference parts and alternative options found for HB7211-4-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB7211-4-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB7211-4-Y | Liquid Crystal Driver, 28-Segment, CMOS, CDIP40 | Hughes Aircraft | HB7211-4-D vs HB7211-4-Y |
TC7211AMIPL | Liquid Crystal Driver, 28-Segment, CMOS, PDIP40, PLASTIC, DIP-40 | Telcom Semiconductor Inc | HB7211-4-D vs TC7211AMIPL |
ICM7211AMIPLZ | 4-Digit, LCD Display Driver, PDIP, /Tube | Renesas Electronics Corporation | HB7211-4-D vs ICM7211AMIPLZ |
ICM7211AMIPL+ | Four Digit Display Decoder/Drivers, 40-PDIP-600_MIL, 40 Pins, -20 to 85C | Analog Devices Inc | HB7211-4-D vs ICM7211AMIPL+ |