Part Details for HBL430R9W by Hubbell Wiring Device-Kellems
Overview of HBL430R9W by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL430R9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F7946
|
Newark | Power Entry Connector, Receptacle, 3P4W, 30A 3Ph 150V, Current Rating:30A, Voltage Rating Vac:250V, Connector Mounting:Panel Mount, Electrical Connector Gender:Outlet, Pin Configuration:3P+E/3P4W, Connector Colour:Blue Rohs Compliant: Yes |Hubbell Wiring Devices HBL430R9W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$339.2000 / $472.7600 | Buy Now |
DISTI #
000000000000372232
|
Sager | Heavy Duty Power Connectors Min Qty: 1 | 0 |
|
$319.4500 / $333.1500 | Buy Now |
Part Details for HBL430R9W
HBL430R9W CAD Models
HBL430R9W Part Data Attributes:
|
HBL430R9W
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL430R9W
Hubbell Wiring Device-Kellems
Mains Power Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |