Part Details for HC1930U-KB8 by Foxconn
Overview of HC1930U-KB8 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC1930U-KB8
HC1930U-KB8 CAD Models
HC1930U-KB8 Part Data Attributes
|
HC1930U-KB8
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HC1930U-KB8
Foxconn
Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 56 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HC1930U-KB8
This table gives cross-reference parts and alternative options found for HC1930U-KB8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC1930U-KB8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC19290-KU3 | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1930U-KB8 vs HC19290-KU3 |
94418056610 | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | HC1930U-KB8 vs 94418056610 |
MKLP24156Z | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | HC1930U-KB8 vs MKLP24156Z |
HC1930G-KB8 | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1930U-KB8 vs HC1930G-KB8 |
HC1929U-KF8 | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1930U-KB8 vs HC1929U-KF8 |
511.037.003.056.000 | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | ODU Steckverbindungssysteme Gmbh & Co Kg | HC1930U-KB8 vs 511.037.003.056.000 |
M55302/56B56 | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle | Incon Inc | HC1930U-KB8 vs M55302/56B56 |
94420056110 | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | HC1930U-KB8 vs 94420056110 |
HC1930V-KU8 | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1930U-KB8 vs HC1930V-KU8 |
9441205666 | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | HC1930U-KB8 vs 9441205666 |