Datasheets
HC80-FREQ-5OT-SR by: Fox Electronics

Series - 5Th Overtone Quartz Crystal, 60MHz Min, 130MHz Max

Part Details for HC80-FREQ-5OT-SR by Fox Electronics

Overview of HC80-FREQ-5OT-SR by Fox Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for HC80-FREQ-5OT-SR

HC80-FREQ-5OT-SR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HC80-FREQ-5OT-SR Part Data Attributes:

HC80-FREQ-5OT-SR Fox Electronics
Buy Now Datasheet
Compare Parts:
HC80-FREQ-5OT-SR Fox Electronics Series - 5Th Overtone Quartz Crystal, 60MHz Min, 130MHz Max
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer FOX ELECTRONICS
Reach Compliance Code compliant
HTS Code 8541.60.00.80
Aging 3 PPM/YEAR
Crystal/Resonator Type SERIES - 5TH OVERTONE
Drive Level 1000 µW
Frequency Stability 0.005%
Frequency Tolerance 30 ppm
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Max 130 MHz
Operating Frequency-Min 60 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Physical Dimension L7.9XB3.2XH8.1 (mm)
Series Resistance 100 Ω
Surface Mount NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HC80-FREQ-5OT-SR by Fox Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HC80-FREQ-5OT-SR by Fox Electronics

  • Please alert me when HC80-FREQ-5OT-SR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HC80-FREQ-5OT-SR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HC80-FREQ-5OT-SR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HC80-FREQ-5OT-SR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HC80-FREQ-5OT-SR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HC80-FREQ-5OT-SR by Fox Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: