Part Details for HCF4056BC1 by STMicroelectronics
Overview of HCF4056BC1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCF4056BC1
HCF4056BC1 CAD Models
HCF4056BC1 Part Data Attributes
|
HCF4056BC1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4056BC1
STMicroelectronics
4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PQCC20, PLASTIC, LCC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LCD DISPLAY DRIVER | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.9662 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | CONFIGURABLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 1300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for HCF4056BC1
This table gives cross-reference parts and alternative options found for HCF4056BC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4056BC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H172FN | 10H SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | onsemi | HCF4056BC1 vs MC10H172FN |
T74LS138C1 | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC20, PLASTIC, LCC-20 | STMicroelectronics | HCF4056BC1 vs T74LS138C1 |
SN74S139FN | IC S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC20, Decoder/Driver | Texas Instruments | HCF4056BC1 vs SN74S139FN |
SN74LS48FN | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PQCC20 | Texas Instruments | HCF4056BC1 vs SN74LS48FN |
74F537QCQR | F/FAST SERIES, DECIMAL DECODER/DRIVER, CONFIGURABLE OUTPUT, PQCC20, PLASTIC, LCC-20 | Texas Instruments | HCF4056BC1 vs 74F537QCQR |
MC10172FNR2 | 10K SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | HCF4056BC1 vs MC10172FNR2 |
T74LS248C1 | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PQCC20, PLASTIC, CC-20 | STMicroelectronics | HCF4056BC1 vs T74LS248C1 |
SN74LS139AFN | IC LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC20, Decoder/Driver | Texas Instruments | HCF4056BC1 vs SN74LS139AFN |
SN74S138FN | S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC20 | Texas Instruments | HCF4056BC1 vs SN74S138FN |
MC10H171FNG | 10H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PQCC20, LEAD FREE, PLASTIC, LCC-20 | onsemi | HCF4056BC1 vs MC10H171FNG |