Part Details for HCF4068BM1 by STMicroelectronics
Overview of HCF4068BM1 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HCF4068BM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, PDSO14 | 25 |
|
$0.2500 / $0.3000 | Buy Now |
Part Details for HCF4068BM1
HCF4068BM1 CAD Models
HCF4068BM1 Part Data Attributes:
|
HCF4068BM1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCF4068BM1
STMicroelectronics
4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, PDSO14, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND/NAND GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HCF4068BM1
This table gives cross-reference parts and alternative options found for HCF4068BM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4068BM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4068BM96G4 | 4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | HCF4068BM1 vs CD4068BM96G4 |
CD4068BNSRG4 | CMOS 8-Input NAND/AND Gate 14-SO -55 to 125 | Texas Instruments | HCF4068BM1 vs CD4068BNSRG4 |
HCF4068M013TR | 4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, PDSO14, SOP-14 | STMicroelectronics | HCF4068BM1 vs HCF4068M013TR |
CD4068BMG4 | 4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | HCF4068BM1 vs CD4068BMG4 |
HEF4068BT-T | IC 4000/14000/40000 SERIES, 8-INPUT NAND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | HCF4068BM1 vs HEF4068BT-T |
CD4068BMT | 4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | HCF4068BM1 vs CD4068BMT |
HEF4068BT,653 | HEF4068B - 8-input NAND gate SOIC 14-Pin | NXP Semiconductors | HCF4068BM1 vs HEF4068BT,653 |
CD4068BNSR | CMOS 8-Input NAND/AND Gate 14-SO -55 to 125 | Texas Instruments | HCF4068BM1 vs CD4068BNSR |
HEF4068BTD | IC 4000/14000/40000 SERIES, 8-INPUT NAND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | HCF4068BM1 vs HEF4068BTD |
CD4068BMTE4 | 4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | HCF4068BM1 vs CD4068BMTE4 |