Part Details for HCHP0603100PPM511K1%GR0151E4 by Vishay Intertechnologies
Overview of HCHP0603100PPM511K1%GR0151E4 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP0603100PPM511K1%GR0151E4
HCHP0603100PPM511K1%GR0151E4 CAD Models
HCHP0603100PPM511K1%GR0151E4 Part Data Attributes
|
HCHP0603100PPM511K1%GR0151E4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP0603100PPM511K1%GR0151E4
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 511000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HCHP0603100PPM511K1%GR0151E4
This table gives cross-reference parts and alternative options found for HCHP0603100PPM511K1%GR0151E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0603100PPM511K1%GR0151E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0603FJ511K | RES,SMT,THICK FILM,511K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | HCHP0603100PPM511K1%GR0151E4 vs NMCR0603FJ511K |
HQ03WGF5113TEE | Fixed Resistor, 0.0625W, 511000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603100PPM511K1%GR0151E4 vs HQ03WGF5113TEE |
FWF03FT-5113 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | HCHP0603100PPM511K1%GR0151E4 vs FWF03FT-5113 |
NMCR0603FT511K | RES,SMT,THICK FILM,511K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | HCHP0603100PPM511K1%GR0151E4 vs NMCR0603FT511K |
RK73H1JXTP5113F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | HCHP0603100PPM511K1%GR0151E4 vs RK73H1JXTP5113F |
9C06031A5113FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | HCHP0603100PPM511K1%GR0151E4 vs 9C06031A5113FKAFT |
MC0063W06031511K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 511000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SPC Multicomp | HCHP0603100PPM511K1%GR0151E4 vs MC0063W06031511K |
NRCS06F5113TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | HCHP0603100PPM511K1%GR0151E4 vs NRCS06F5113TRF |
RMGW16K5113FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | HCHP0603100PPM511K1%GR0151E4 vs RMGW16K5113FB |
AR0603FR-07511K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | HCHP0603100PPM511K1%GR0151E4 vs AR0603FR-07511K |