Part Details for HCHP0603L18R0JWPT151 by Vishay Intertechnologies
Overview of HCHP0603L18R0JWPT151 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCHP0603L18R0JWPT151
HCHP0603L18R0JWPT151 CAD Models
HCHP0603L18R0JWPT151 Part Data Attributes
|
HCHP0603L18R0JWPT151
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HCHP0603L18R0JWPT151
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for HCHP0603L18R0JWPT151
This table gives cross-reference parts and alternative options found for HCHP0603L18R0JWPT151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCHP0603L18R0JWPT151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP0603200PPM185%GTRR0151E4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | HCHP0603L18R0JWPT151 vs HCHP0603200PPM185%GTRR0151E4 |
TSR3GTJ180V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Tateyama Kagaku Group | HCHP0603L18R0JWPT151 vs TSR3GTJ180V |
HQ03SAJ0180T4E | Fixed Resistor, 0.1W, 18ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603L18R0JWPT151 vs HQ03SAJ0180T4E |
RK73B1JRTTDB180J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | HCHP0603L18R0JWPT151 vs RK73B1JRTTDB180J |
CHP0603L18R0JWPT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | HCHP0603L18R0JWPT151 vs CHP0603L18R0JWPT131 |
SFR03EZPJ180 | Fixed Resistor, 0.1W, 18ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | HCHP0603L18R0JWPT151 vs SFR03EZPJ180 |
RK73B1JTBC180J | RES,SMT,THICK FILM,18 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | HCHP0603L18R0JWPT151 vs RK73B1JTBC180J |
HQ03WGJ0180TCE | Fixed Resistor, 0.0625W, 18ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | HCHP0603L18R0JWPT151 vs HQ03WGJ0180TCE |
SWR03JTFW18R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | HCHP0603L18R0JWPT151 vs SWR03JTFW18R0 |
RMS06JL180 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | HCHP0603L18R0JWPT151 vs RMS06JL180 |