Part Details for HCNR201-050E by Avago Technologies
Overview of HCNR201-050E by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for HCNR201-050E
HCNR201-050E CAD Models
HCNR201-050E Part Data Attributes:
|
HCNR201-050E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCNR201-050E
Avago Technologies
SPECIALTY OPTOELECTRONIC DEVICE, 0.4 INCH, ROHS COMPLIANT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 0.4 INCH, ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Packing Method | TUBE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCNR201-050E
This table gives cross-reference parts and alternative options found for HCNR201-050E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNR201-050E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNR201#050 | Optoelectronic Device, DIP-8 | Hewlett Packard Co | HCNR201-050E vs HCNR201#050 |
HCNR201#050 | SPECIALTY OPTOELECTRONIC DEVICE, 0.4 INCH, DIP-8 | Avago Technologies | HCNR201-050E vs HCNR201#050 |
HCNR201-050E | Optoelectronic Device, 0.4 INCH, ROHS COMPLIANT, DIP-8 | Broadcom Limited | HCNR201-050E vs HCNR201-050E |
HCNR201#050 | Optoelectronic Device, DIP-8 | Agilent Technologies Inc | HCNR201-050E vs HCNR201#050 |