Part Details for HCPL-063N-560E by Avago Technologies
Overview of HCPL-063N-560E by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HCPL-063N-560E
HCPL-063N-560E CAD Models
HCPL-063N-560E Part Data Attributes
|
HCPL-063N-560E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCPL-063N-560E
Avago Technologies
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 0.400 INCH, ROHS COMPLIANT, SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V |
Alternate Parts for HCPL-063N-560E
This table gives cross-reference parts and alternative options found for HCPL-063N-560E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-063N-560E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-063A#060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, SOIC-8 | Avago Technologies | HCPL-063N-560E vs HCPL-063A#060 |
HCPL-063A-500E | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, ROHS COMPLIANT, SOP-8 | Avago Technologies | HCPL-063N-560E vs HCPL-063A-500E |
HCPL-063L-500E | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SOIC-8 | Agilent Technologies Inc | HCPL-063N-560E vs HCPL-063L-500E |
HCPL-063L-060 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SOIC-8 | Agilent Technologies Inc | HCPL-063N-560E vs HCPL-063L-060 |
HCPL-063A-520E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.400 INCH, ROHS COMPLIANT, SOIC-8 | Broadcom Limited | HCPL-063N-560E vs HCPL-063A-520E |
HCPL-063A | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, SOP-8 | Avago Technologies | HCPL-063N-560E vs HCPL-063A |
HCPL-063A | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, SOP-8 | Broadcom Limited | HCPL-063N-560E vs HCPL-063A |
HCPL-063N-520E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, ROHS COMPLIANT, SOIC-8 | Avago Technologies | HCPL-063N-560E vs HCPL-063N-520E |
HCPL-063L-500 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SOIC-8 | Agilent Technologies Inc | HCPL-063N-560E vs HCPL-063L-500 |
HCPL-063N-560E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.400 INCH, ROHS COMPLIANT, SOIC-8 | Broadcom Limited | HCPL-063N-560E vs HCPL-063N-560E |