Part Details for HCPL-0700-300 by Broadcom Limited
Overview of HCPL-0700-300 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Part Details for HCPL-0700-300
HCPL-0700-300 CAD Models
HCPL-0700-300 Part Data Attributes
|
HCPL-0700-300
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0700-300
Broadcom Limited
Transistor Output Optocoupler, 1-Element, 3750V Isolation,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Current Transfer Ratio-Min | 300% | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES |
Alternate Parts for HCPL-0700-300
This table gives cross-reference parts and alternative options found for HCPL-0700-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0700-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0700-560E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-8 | Broadcom Limited | HCPL-0700-300 vs HCPL-0700-560E |
HCPL-0700-000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-8 | Avago Technologies | HCPL-0700-300 vs HCPL-0700-000E |
HCPL-0700-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-8 | Avago Technologies | HCPL-0700-300 vs HCPL-0700-500E |
HCPL-0700#560 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-8 | Broadcom Limited | HCPL-0700-300 vs HCPL-0700#560 |
HCPL-0700#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, SOP-8 | Avago Technologies | HCPL-0700-300 vs HCPL-0700#500 |
HCPL-0700-300E | Transistor Output Optocoupler, 1-Element, 3750V Isolation, | Broadcom Limited | HCPL-0700-300 vs HCPL-0700-300E |
HCPL-0700-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SOIC-8 | Agilent Technologies Inc | HCPL-0700-300 vs HCPL-0700-500E |
HCPL-0700-000E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-8 | Broadcom Limited | HCPL-0700-300 vs HCPL-0700-000E |
HCPL-0700#560 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOP-8 | Avago Technologies | HCPL-0700-300 vs HCPL-0700#560 |
HCPL-0700-500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOIC-8 | Broadcom Limited | HCPL-0700-300 vs HCPL-0700-500 |