There are no models available for this part yet.
Overview of HCPL-2530SV by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HCPL-2530SV by Fairchild Semiconductor Corporation
Part Data Attributes for HCPL-2530SV by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description
|
SURFACE MOUNT PACKAGE-8
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
VDE APPROVED
|
Configuration
|
SEPARATE, 2 CHANNELS
|
Data Rate-Nom
|
1 MBps
|
Forward Current-Max
|
0.03 A
|
Isolation Voltage-Max
|
2500 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
2
|
On-State Current-Max
|
0.05 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min
|
4.5 V
|
Terminal Finish
|
MATTE TIN
|
Alternate Parts for HCPL-2530SV
This table gives cross-reference parts and alternative options found for HCPL-2530SV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2530SV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL2530S | 8-Pin DIP 1Mbit/s Dual-Channel High Speed Transistor Output Optocoupler (Not recommend for new design. The new equivalent part number is HCPL253xM), 1000-BLKBG | onsemi | HCPL-2530SV vs HCPL2530S |
HCPL-2530SD | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, SURFACE MOUNT PACKAGE-8 | Fairchild Semiconductor Corporation | HCPL-2530SV vs HCPL-2530SD |
HCPL-2530S | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps | onsemi | HCPL-2530SV vs HCPL-2530S |
HCPL-2530S | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, SURFACE MOUNT PACKAGE-8 | Fairchild Semiconductor Corporation | HCPL-2530SV vs HCPL-2530S |
HCPL-2530SDV | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, SURFACE MOUNT PACKAGE-8 | Fairchild Semiconductor Corporation | HCPL-2530SV vs HCPL-2530SDV |
HCPL-2530SD | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps | onsemi | HCPL-2530SV vs HCPL-2530SD |