Part Details for HCPL-260L by Broadcom Limited
Overview of HCPL-260L by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-260L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1101-5-ND
|
DigiKey | OPTOISO 3.75KV OPEN COLL 8DIP Min Qty: 2050 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8557 | Buy Now |
DISTI #
HCPL-260L
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP - Rail/Tube (Alt: HCPL-260L) RoHS: Not Compliant Min Qty: 2050 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.6755 / $1.9712 | Buy Now |
DISTI #
630-HCPL-260L
|
Mouser Electronics | High Speed Optocouplers 15MBd 3.3V 5mA RoHS: Not Compliant | 0 |
|
$1.8500 / $4.3100 | Order Now |
Part Details for HCPL-260L
HCPL-260L CAD Models
HCPL-260L Part Data Attributes:
|
HCPL-260L
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-260L
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 15MBps, 0.300 INCH, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR, CMOS COMPATIBLE | |
Configuration | SINGLE | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 9e-8 ns | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-260L
This table gives cross-reference parts and alternative options found for HCPL-260L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-260L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-260L | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-260L vs HCPL-260L |
HCPL-260L | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 15MBps, 0.300 INCH, DIP-8 | Agilent Technologies Inc | HCPL-260L vs HCPL-260L |