Part Details for HCPL-5530#300 by Broadcom Limited
Overview of HCPL-5530#300 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-5530#300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-5530#300-ND
|
DigiKey | OPTOISO 1.5KV TRANS W/BASE 8SMD Min Qty: 45 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.6242 | Buy Now |
DISTI #
HCPL-5530#300
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin CDIP SMD - Bulk (Alt: HCPL-5530#300) RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$76.6904 / $90.2240 | Buy Now |
DISTI #
630-HCPL-5530-300
|
Mouser Electronics | High Speed Optocouplers 2Ch 9MHz 1500Vdc Hermetically sealed RoHS: Not Compliant | 0 |
|
$88.6100 | Order Now |
DISTI #
HCPL-5530#300
|
EBV Elektronik | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin CDIP SMD (Alt: HCPL-5530#300) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | EBV - 36 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 29 |
|
$262.5600 / $282.1500 | Buy Now |
|
Perfect Parts Corporation | 255 |
|
RFQ |
Part Details for HCPL-5530#300
HCPL-5530#300 CAD Models
HCPL-5530#300 Part Data Attributes:
|
HCPL-5530#300
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-5530#300
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMPLEX | |
Current Transfer Ratio-Min | 9% | |
Data Rate-Nom | 0.4 MBps | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.9 V | |
Hysteresis Ratio-Nom | 0.0125 | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.05 W | |
Response Time-Max | 0.000006 s | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES |
Alternate Parts for HCPL-5530#300
This table gives cross-reference parts and alternative options found for HCPL-5530#300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-5530#300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-5531#300 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, GULL WING, HERMETIC, CERAMIC, DIP-8 | Avago Technologies | HCPL-5530#300 vs HCPL-5531#300 |
5962-8767902XA | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | HCPL-5530#300 vs 5962-8767902XA |
5962-8767902XX | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, GULL WING, HERMETIC, CERAMIC, DIP-8 | Avago Technologies | HCPL-5530#300 vs 5962-8767902XX |
HCPL-5530#300 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, GULL WING, HERMETIC, CERAMIC, DIP-8 | Avago Technologies | HCPL-5530#300 vs HCPL-5530#300 |
5962-8767902XX | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | HCPL-5530#300 vs 5962-8767902XX |
5962-8767902XX | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, GULL WING, HERMETIC, CERAMIC, DIP-8 | Broadcom Limited | HCPL-5530#300 vs 5962-8767902XX |
5962-8767902XC | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, HERMETIC SEALED, GULLWING, DIP-8 | Micropac Industries Inc | HCPL-5530#300 vs 5962-8767902XC |
HCPL-5531#300 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, GULL WING, HERMETIC, CERAMIC, DIP-8 | Agilent Technologies Inc | HCPL-5530#300 vs HCPL-5531#300 |
HCPL-5531#300 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, DIP-8 | Broadcom Limited | HCPL-5530#300 vs HCPL-5531#300 |
5962-8767902XX | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, GULL WING, HERMETIC, CERAMIC, DIP-8 | Agilent Technologies Inc | HCPL-5530#300 vs 5962-8767902XX |