-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3665-ND
|
DigiKey | OPTOISO 1.5KV TRANS W/BASE 8DIP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
39 In Stock |
|
$95.7770 / $104.9700 | Buy Now |
DISTI #
HCPL-5531
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin CDIP - Bulk (Alt: HCPL-5531) RoHS: Compliant Min Qty: 39 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$88.1824 / $103.7440 | Buy Now |
DISTI #
630-HCPL-5531
|
Mouser Electronics | High Speed Optocouplers 2Ch 9MHz 1500Vdc Hermetically sealed RoHS: Compliant | 0 |
|
$96.2400 / $104.9300 | Order Now |
|
Chip1Cloud | Hermetically Sealed, Transistor Output Optocouplers for Analog and Digital Applications | OPTOISO 1.5KV TRANS W/BASE 8DIP | 10300 |
|
RFQ | |
DISTI #
HCPL-5531
|
EBV Elektronik | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin CDIP (Alt: HCPL-5531) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | EBV - 13 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$301.8900 / $324.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-5531
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-5531
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 9% | |
Data Rate-Nom | 0.4 MBps | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.9 V | |
Hysteresis Ratio-Nom | 0.0125 | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.05 W | |
Response Time-Max | 0.000006 s | |
Supply Voltage-Min | 2 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL GOLD |
This table gives cross-reference parts and alternative options found for HCPL-5531. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-5531, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8767902PA | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | HCPL-5531 vs 5962-8767902PA |
HCPL-5530 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | HCPL-5531 vs HCPL-5530 |
HCPL-5531 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | HCPL-5531 vs HCPL-5531 |
66126-103 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, HERMETIC SEALED PACKAGE-8 | Micropac Industries Inc | HCPL-5531 vs 66126-103 |
HCPL-5530#200 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, DIP-8 | Broadcom Limited | HCPL-5531 vs HCPL-5530#200 |
66126-002 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, HERMETIC SEALED PACKAGE-8 | Micropac Industries Inc | HCPL-5531 vs 66126-002 |
5962-8767902PX | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, CERAMIC, DIP-8 | Broadcom Limited | HCPL-5531 vs 5962-8767902PX |
HCPL-5530 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, DIP-8 | Broadcom Limited | HCPL-5531 vs HCPL-5530 |
5962-8767902PA | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.4MBps, DIP-8 | Broadcom Limited | HCPL-5531 vs 5962-8767902PA |
HCPL-5530 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | HCPL-5531 vs HCPL-5530 |