Part Details for HCPL-7860-500E by Agilent Technologies Inc
Overview of HCPL-7860-500E by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-7860-500E
HCPL-7860-500E CAD Models
HCPL-7860-500E Part Data Attributes
|
HCPL-7860-500E
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-7860-500E
Agilent Technologies Inc
ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, LEAD FREE, SMT, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 0.32 V | |
Analog Input Voltage-Min | -0.32 V | |
Conversion Time-Max | 47 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G8 | |
Length | 9.8 mm | |
Linearity Error-Max (EL) | 0.0916% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 15 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.83 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for HCPL-7860-500E
This table gives cross-reference parts and alternative options found for HCPL-7860-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-7860-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-7860#300 | ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, SMT, 8 PIN | Agilent Technologies Inc | HCPL-7860-500E vs HCPL-7860#300 |
HCPL-7860-500 | 1-CH 15-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, SMT-8 | Avago Technologies | HCPL-7860-500E vs HCPL-7860-500 |
HCPL-7860-300 | 1-CH 15-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, SMT-8 | Avago Technologies | HCPL-7860-500E vs HCPL-7860-300 |
HCPL-7860-500E | 1-CH 15-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, ROHS COMPLIANT, SMT-8 | Avago Technologies | HCPL-7860-500E vs HCPL-7860-500E |
HCPL-7860-300E | 1-CH 15-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, ROHS COMPLIANT, SMT-8 | Avago Technologies | HCPL-7860-500E vs HCPL-7860-300E |
HCPL-7860-500 | ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, SMT-8 | Broadcom Limited | HCPL-7860-500E vs HCPL-7860-500 |
HCPL-7860#500 | ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, DIP-8 | Hewlett Packard Co | HCPL-7860-500E vs HCPL-7860#500 |
HCPL-7860-300E | ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, ROHS COMPLIANT, SMT-8 | Broadcom Limited | HCPL-7860-500E vs HCPL-7860-300E |
HCPL-7860#500 | 1-CH 15-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, SOP-8 | Avago Technologies | HCPL-7860-500E vs HCPL-7860#500 |