Part Details for HCS244KMSR by Renesas Electronics Corporation
Overview of HCS244KMSR by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for HCS244KMSR
HCS244KMSR CAD Models
HCS244KMSR Part Data Attributes
|
HCS244KMSR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HCS244KMSR
Renesas Electronics Corporation
CMOS Non-Inverting Octal Buffer/Line Driver, Three-State, CFP, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Manufacturer Package Code | K20.A | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Family | HC/UH | |
JESD-30 Code | R-CDFP-F20 | |
JESD-609 Code | e3 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.92 mm |
Alternate Parts for HCS244KMSR
This table gives cross-reference parts and alternative options found for HCS244KMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS244KMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8409601VSX | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | HCS244KMSR vs 5962-8409601VSX |
8409601XC | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 | STMicroelectronics | HCS244KMSR vs 8409601XC |
SN54HC244W | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | HCS244KMSR vs SN54HC244W |
JM38510/65705BSA | Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-CFP -55 to 125 | Texas Instruments | HCS244KMSR vs JM38510/65705BSA |
5962R9573101VXC | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20 | Renesas Electronics Corporation | HCS244KMSR vs 5962R9573101VXC |
SNJ54HC244WR | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | HCS244KMSR vs SNJ54HC244WR |
HCS244K/SAMPLE | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20 | Intersil Corporation | HCS244KMSR vs HCS244K/SAMPLE |
5962R9573101VXX | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20 | Intersil Corporation | HCS244KMSR vs 5962R9573101VXX |
5962-8409601VSA | Space 8-ch, 2-V to 6-V buffers with 3-state outputs 20-CFP -55 to 125 | Texas Instruments | HCS244KMSR vs 5962-8409601VSA |
M38510/65705BSA | Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-CFP -55 to 125 | Texas Instruments | HCS244KMSR vs M38510/65705BSA |