-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY INTERFACE CIRCUIT, PDIP20, PLASTIC, DIP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCTL-2022
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCTL-2022
Avago Technologies
SPECIALTY INTERFACE CIRCUIT, PDIP20, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 25.908 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.318 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for HCTL-2022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCTL-2022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCTL-2000 | Interface Circuit, CMOS, PDIP16, DIP-16 | Hewlett Packard Co | HCTL-2022 vs HCTL-2000 |
HCTL-2020 | Interface Circuit, CMOS, PDIP20, DIP-20 | Agilent Technologies Inc | HCTL-2022 vs HCTL-2020 |
HCTL-2001 | SPECIALTY INTERFACE CIRCUIT, PDIP16, PLASTIC,DIP-16 | Avago Technologies | HCTL-2022 vs HCTL-2001 |
HCTL-2022 | Interface Circuit, CMOS, PDIP20, PLASTIC, DIP-20 | Broadcom Limited | HCTL-2022 vs HCTL-2022 |
HCTL-2001-A00 | SPECIALTY INTERFACE CIRCUIT, PDIP16, PLASTIC, DIP-16 | Avago Technologies | HCTL-2022 vs HCTL-2001-A00 |
HCTL-2016 | SPECIALTY INTERFACE CIRCUIT, DIP16 | Avago Technologies | HCTL-2022 vs HCTL-2016 |
HCTL-2020 | Interface Circuit, CMOS | Broadcom Limited | HCTL-2022 vs HCTL-2020 |
HCTL-2000 | SPECIALTY INTERFACE CIRCUIT, DIP16 | Avago Technologies | HCTL-2022 vs HCTL-2000 |
HCTL-2001-A00 | Interface Circuit, CMOS, PDIP16, PLASTIC, DIP-16 | Broadcom Limited | HCTL-2022 vs HCTL-2001-A00 |
HCTL-2001 | Interface Circuit, CMOS, PDIP16, PLASTIC,DIP-16 | Broadcom Limited | HCTL-2022 vs HCTL-2001 |