There are no models available for this part yet.
Overview of HCTS138D/SAMPLE by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HCTS138DMSR | Renesas Electronics Corporation | CMOS Inverting 3-to-8 Line Decoder/Demultiplexer |
CAD Models for HCTS138D/SAMPLE by Intersil Corporation
Part Data Attributes for HCTS138D/SAMPLE by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Family
|
HCT
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
R-CDIP-T16
|
Logic IC Type
|
3-LINE TO 8-LINE DECODER
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Output Polarity
|
INVERTED
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
28 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for HCTS138D/SAMPLE
This table gives cross-reference parts and alternative options found for HCTS138D/SAMPLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCTS138D/SAMPLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS137ND | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | HCTS138D/SAMPLE vs SN74LS137ND |
7448F | TTL/H/L SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16 | Philips Semiconductors | HCTS138D/SAMPLE vs 7448F |
CD74HCT237F/3 | Decoder/Driver, HCT Series, True Output, CMOS, CDIP16 | Harris Semiconductor | HCTS138D/SAMPLE vs CD74HCT237F/3 |
5962R9654601QEA | Decoder/Driver, AC Series, Inverted Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | HCTS138D/SAMPLE vs 5962R9654601QEA |
54QHST139CS | Decoder/Driver, HST/T Series, Inverted Output, CMOS, CDIP16 | Dynex Semiconductor | HCTS138D/SAMPLE vs 54QHST139CS |
54QHSC138CS | Decoder/Driver, HSC Series, Inverted Output, CMOS, CDIP16 | Dynex Semiconductor | HCTS138D/SAMPLE vs 54QHSC138CS |
CD74AC139EX | Decoder/Driver, AC Series, Inverted Output, CMOS, PDIP16, | Ge Solid State | HCTS138D/SAMPLE vs CD74AC139EX |
MC14558BCLDS | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | HCTS138D/SAMPLE vs MC14558BCLDS |
SN5446AJ | Seven Segment Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | HCTS138D/SAMPLE vs SN5446AJ |
MC74AC139NG | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | HCTS138D/SAMPLE vs MC74AC139NG |