Part Details for HD100118 by Hitachi Ltd
Overview of HD100118 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD100118
HD100118 CAD Models
HD100118 Part Data Attributes
|
HD100118
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD100118
Hitachi Ltd
OR-AND/OR-AND-Invert Gate, 100K Series, 1-Func, 19-Input, ECL, CDIP24, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 100K | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.3 mm | |
Load Capacitance (CL) | 3 pF | |
Logic IC Type | OR-AND/OR-AND-INVERT GATE | |
Number of Functions | 1 | |
Number of Inputs | 19 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 57 mA | |
Propagation Delay (tpd) | 1.95 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.8 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HD100118
This table gives cross-reference parts and alternative options found for HD100118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD100118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100118DC | OR-AND/OR-AND-Invert Gate, 100K Series, 1-Func, 19-Input, ECL, CDIP24, 0.400 INCH, CERDIP-24 | Fairchild Semiconductor Corporation | HD100118 vs 100118DC |
100118DC | 100K SERIES, 19-INPUT OR-AND/OR-AND-INVERT GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | HD100118 vs 100118DC |
100118DCQR | IC 100K SERIES, 19-INPUT OR-AND/OR-AND-INVERT GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Gate | National Semiconductor Corporation | HD100118 vs 100118DCQR |
F100118DCQM | OR-AND/OR-AND-Invert Gate, ECL100K, CDIP24, | Fairchild Semiconductor Corporation | HD100118 vs F100118DCQM |