Part Details for HD38805S by Hitachi Ltd
Overview of HD38805S by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Electronic Manufacturing
Automotive
Part Details for HD38805S
HD38805S CAD Models
HD38805S Part Data Attributes:
|
HD38805S
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD38805S
Hitachi Ltd
Microcontroller, 4-Bit, MROM, HMCS40 CPU, 0.4MHz, MOS, PDIP42
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | SDIP, SDIP42,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 4 | |
CPU Family | HMCS40 | |
JESD-30 Code | R-PDIP-T42 | |
JESD-609 Code | e0 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 80 | |
ROM (words) | 2048 | |
ROM Programmability | MROM | |
Speed | 0.4 MHz | |
Supply Current-Max | 30 mA | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.78 mm | |
Terminal Position | DUAL |