Part Details for HD64F2147NFA20 by Renesas Electronics Corporation
Overview of HD64F2147NFA20 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for HD64F2147NFA20
HD64F2147NFA20 CAD Models
HD64F2147NFA20 Part Data Attributes:
|
HD64F2147NFA20
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD64F2147NFA20
Renesas Electronics Corporation
IC,MICROCONTROLLER,16-BIT,H8S/2000 CPU,CMOS,QFP,100PIN,PLASTIC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
CPU Family | H8S/2000 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 74 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for HD64F2147NFA20
This table gives cross-reference parts and alternative options found for HD64F2147NFA20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD64F2147NFA20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD64F2148AFA20 | 16-BIT, FLASH, 10MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, QFP-100 | Renesas Electronics Corporation | HD64F2147NFA20 vs HD64F2148AFA20 |
HD64F2144FA20 | Microcontroller, 16-Bit, FLASH, H8S/2000 CPU, 20MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Hitachi Ltd | HD64F2147NFA20 vs HD64F2144FA20 |
HD64F2144AFA20 | Microcontroller, CMOS, PQFP100, PLASTIC, QFP-100 | Hitachi Ltd | HD64F2147NFA20 vs HD64F2144AFA20 |
HD64F2148FA20 | 16-BIT, FLASH, 10MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, QFP-100 | Renesas Electronics Corporation | HD64F2147NFA20 vs HD64F2148FA20 |
HD64F2147AFA20 | Microcontroller, CMOS, PQFP100, PLASTIC, QFP-100 | Hitachi Ltd | HD64F2147NFA20 vs HD64F2147AFA20 |
HD64F2142RFA20 | 16-BIT, FLASH, 10MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, QFP-100 | Renesas Electronics Corporation | HD64F2147NFA20 vs HD64F2142RFA20 |
HD64F2144FA20V | 16-BIT, FLASH, 10MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, QFP-100 | Renesas Electronics Corporation | HD64F2147NFA20 vs HD64F2144FA20V |
HD64F2148AFA20V | 16-BIT, FLASH, 10MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, QFP-100 | Renesas Electronics Corporation | HD64F2147NFA20 vs HD64F2148AFA20V |
HD64F2147AFA20 | 16-BIT, FLASH, 10MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, QFP-100 | Renesas Electronics Corporation | HD64F2147NFA20 vs HD64F2147AFA20 |
HD64F2148AFA20 | Microcontroller, CMOS, PQFP100, PLASTIC, QFP-100 | Hitachi Ltd | HD64F2147NFA20 vs HD64F2148AFA20 |