Part Details for HD74BC240AFPEL-E by Renesas Electronics Corporation
Overview of HD74BC240AFPEL-E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74BC240AFPEL-E
HD74BC240AFPEL-E CAD Models
HD74BC240AFPEL-E Part Data Attributes
|
HD74BC240AFPEL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74BC240AFPEL-E
Renesas Electronics Corporation
BCT/FBT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | BCT/FBT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 27.5 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.5 mm |
Alternate Parts for HD74BC240AFPEL-E
This table gives cross-reference parts and alternative options found for HD74BC240AFPEL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74BC240AFPEL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT2240CSJ | Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Rochester Electronics LLC | HD74BC240AFPEL-E vs 74ABT2240CSJ |
SN74ABT2240ANSRE4 | Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-SO -40 to 85 | Texas Instruments | HD74BC240AFPEL-E vs SN74ABT2240ANSRE4 |
74ABT2240CSJX | Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Rochester Electronics LLC | HD74BC240AFPEL-E vs 74ABT2240CSJX |
HD74BC240AFP | Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, FP-20DA | Hitachi Ltd | HD74BC240AFPEL-E vs HD74BC240AFP |
SN74BCT240NSRE4 | Octal Buffers And Line Drivers 20-SO 0 to 70 | Texas Instruments | HD74BC240AFPEL-E vs SN74BCT240NSRE4 |
74ABT2240CSJCX | IC ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SOIC-20, Bus Driver/Transceiver | Texas Instruments | HD74BC240AFPEL-E vs 74ABT2240CSJCX |
74ABT2240CSJC | IC ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SOIC-20, Bus Driver/Transceiver | National Semiconductor Corporation | HD74BC240AFPEL-E vs 74ABT2240CSJC |
74ABT2240CSJ | Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | HD74BC240AFPEL-E vs 74ABT2240CSJ |
SN74ABT2240DWR | ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 | Rochester Electronics LLC | HD74BC240AFPEL-E vs SN74ABT2240DWR |
HD74BC240AFPEL | BCT/FBT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20 | Renesas Electronics Corporation | HD74BC240AFPEL-E vs HD74BC240AFPEL |