Part Details for HD74HC42RP-EL by Renesas Electronics Corporation
Overview of HD74HC42RP-EL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74HC42RP-EL
HD74HC42RP-EL CAD Models
HD74HC42RP-EL Part Data Attributes
|
HD74HC42RP-EL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74HC42RP-EL
Renesas Electronics Corporation
HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.95 mm |
Alternate Parts for HD74HC42RP-EL
This table gives cross-reference parts and alternative options found for HD74HC42RP-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC42RP-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC42DTE4 | HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HD74HC42RP-EL vs SN74HC42DTE4 |
GD54HC42D | Decimal Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | HD74HC42RP-EL vs GD54HC42D |
HD74HC42RP-EL | Decimal Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, SOP-16 | Hitachi Ltd | HD74HC42RP-EL vs HD74HC42RP-EL |
74HC42D | IC HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-109, SO-16, Decoder/Driver | NXP Semiconductors | HD74HC42RP-EL vs 74HC42D |
HD74HC42RPEL | HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | HD74HC42RP-EL vs HD74HC42RPEL |
HD74HC42RP | Decimal Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, SOP-16 | Hitachi Ltd | HD74HC42RP-EL vs HD74HC42RP |
MC74HC42DR2 | Decimal Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | HD74HC42RP-EL vs MC74HC42DR2 |
TC74HC42AFN-TP1 | IC HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | HD74HC42RP-EL vs TC74HC42AFN-TP1 |
M74HC42RM13TR | HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, ROHS COMPLIANT, SO-16 | STMicroelectronics | HD74HC42RP-EL vs M74HC42RM13TR |
HD74HC42RP | HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | Renesas Electronics Corporation | HD74HC42RP-EL vs HD74HC42RP |