Part Details for HD74LS21P by Renesas Electronics Corporation
Overview of HD74LS21P by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LS21P
HD74LS21P CAD Models
HD74LS21P Part Data Attributes:
|
HD74LS21P
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LS21P
Renesas Electronics Corporation
LS SERIES, DUAL 4-INPUT AND GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.2 mm | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 4.4 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD74LS21P
This table gives cross-reference parts and alternative options found for HD74LS21P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS21P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS21ND | LS SERIES, DUAL 4-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | HD74LS21P vs SN74LS21ND |
SN74LS21ND | AND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | HD74LS21P vs SN74LS21ND |
N74LS21N | AND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 | YAGEO Corporation | HD74LS21P vs N74LS21N |
SN74LS21JDS | AND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | HD74LS21P vs SN74LS21JDS |
SNJ54LS21J-00 | LS SERIES, DUAL 4-INPUT AND GATE, CDIP14 | Texas Instruments | HD74LS21P vs SNJ54LS21J-00 |
JM38510/31003BCA | AND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14 | National Semiconductor Corporation | HD74LS21P vs JM38510/31003BCA |
SN74LS21N-00 | LS SERIES, DUAL 4-INPUT AND GATE, PDIP14 | Texas Instruments | HD74LS21P vs SN74LS21N-00 |
SN74LS21NS | LS SERIES, DUAL 4-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | HD74LS21P vs SN74LS21NS |
SN74LS21JDS | LS SERIES, DUAL 4-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | HD74LS21P vs SN74LS21JDS |
JM3851031003BCA | LS SERIES, DUAL 4-INPUT AND GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | HD74LS21P vs JM3851031003BCA |