Datasheets
HD74LV273AT by:

D Flip-Flop, LV/LV-A/LVX/H Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20

Part Details for HD74LV273AT by Hitachi Ltd

Overview of HD74LV273AT by Hitachi Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for HD74LV273AT

HD74LV273AT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HD74LV273AT Part Data Attributes

HD74LV273AT Hitachi Ltd
Buy Now Datasheet
Compare Parts:
HD74LV273AT Hitachi Ltd D Flip-Flop, LV/LV-A/LVX/H Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20
Part Life Cycle Code Transferred
Ihs Manufacturer HITACHI LTD
Part Package Code TSSOP
Package Description TSSOP, TSSOP20,.25
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family LV/LV-A/LVX/H
JESD-30 Code R-PDSO-G20
Length 6.5 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP
Max Frequency@Nom-Sup 40000000 Hz
Max I(ol) 0.006 A
Number of Bits 8
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup 25 ns
Propagation Delay (tpd) 25 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 4.4 mm
fmax-Min 100 MHz

Alternate Parts for HD74LV273AT

This table gives cross-reference parts and alternative options found for HD74LV273AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV273AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74LV273ADGVR Octal D-type flip-flops with clear 20-TVSOP -40 to 125 Texas Instruments HD74LV273AT vs SN74LV273ADGVR
74LV273PW IC LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, FF/Latch NXP Semiconductors HD74LV273AT vs 74LV273PW
935174720118 IC LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP1-20, FF/Latch NXP Semiconductors HD74LV273AT vs 935174720118
HD74LV273T D Flip-Flop, LV/LV-A/LVX/H Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Hitachi Ltd HD74LV273AT vs HD74LV273T
SN74LV273PWLE Octal D-Type Flip-Flop With Clear 20-TSSOP -40 to 85 Texas Instruments HD74LV273AT vs SN74LV273PWLE
74LV273PW,118 74LV273 - Octal D-type flip-flop with reset; positive-edge trigger TSSOP2 20-Pin NXP Semiconductors HD74LV273AT vs 74LV273PW,118
SN74LV273ADGVRG4 LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 Texas Instruments HD74LV273AT vs SN74LV273ADGVRG4
N74LV273PW IC LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, FF/Latch NXP Semiconductors HD74LV273AT vs N74LV273PW
SN74LV273APWG4 Octal D-type flip-flops with clear 20-TSSOP -40 to 125 Texas Instruments HD74LV273AT vs SN74LV273APWG4
TC74LVX273FT(EL) IC FLIP-FLOP OCT D-TYPE 20-TSSOP Toshiba America Electronic Components HD74LV273AT vs TC74LVX273FT(EL)
Part Number Description Manufacturer Compare
HD74LV273ARP D Flip-Flop, LV/LV-A/LVX/H Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, SO-20 Hitachi Ltd HD74LV273AT vs HD74LV273ARP
74ABT377AD,112 74ABT377A - Octal D-type flip-flop with enable SOP 20-Pin NXP Semiconductors HD74LV273AT vs 74ABT377AD,112
TC74AC377FW-ELP IC AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, FF/Latch Toshiba America Electronic Components HD74LV273AT vs TC74AC377FW-ELP
SN74LV273ADBRG4 Octal D-type flip-flops with clear 20-SSOP -40 to 125 Texas Instruments HD74LV273AT vs SN74LV273ADBRG4
74ABT377D IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, FF/Latch NXP Semiconductors HD74LV273AT vs 74ABT377D
74LV273DB,118 74LV273 - Octal D-type flip-flop with reset; positive-edge trigger SSOP2 20-Pin NXP Semiconductors HD74LV273AT vs 74LV273DB,118
935244030118 IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, SOT-339-1, SSOP-20, FF/Latch NXP Semiconductors HD74LV273AT vs 935244030118
SN74ABT377DWR Octal Edge-Triggered D-Type Flip-Flops With Clock Enable 20-SOIC -40 to 85 Texas Instruments HD74LV273AT vs SN74ABT377DWR
74ABT377CSC D Flip-Flop, ABT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC HD74LV273AT vs 74ABT377CSC
74LVX273M Low Voltage Octal D-Type Flip-Flop, 1080-TUBE onsemi HD74LV273AT vs 74LVX273M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74LV273AT by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74LV273AT by Hitachi Ltd

  • Please alert me when HD74LV273AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HD74LV273AT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74LV273AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HD74LV273AT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74LV273AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74LV273AT by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: