Datasheets
HDC-S060-41S1-HM by:

60 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT

Part Details for HDC-S060-41S1-HM by 3M Electronics

Overview of HDC-S060-41S1-HM by 3M Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Part Details for HDC-S060-41S1-HM

HDC-S060-41S1-HM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HDC-S060-41S1-HM Part Data Attributes:

HDC-S060-41S1-HM 3M Electronics
Buy Now Datasheet
Compare Parts:
HDC-S060-41S1-HM 3M Electronics 60 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (3) OVER NICKEL (50)/PALLADIUM NICKEL (7) OVER NICKEL (50)
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender FEMALE
Contact Material COPPER ALLOY
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 4
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 60
UL Flammability Code 94V-0

Alternate Parts for HDC-S060-41S1-HM

This table gives cross-reference parts and alternative options found for HDC-S060-41S1-HM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDC-S060-41S1-HM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ESQT-115-02-G-Q-710 Board Connector, 60 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Samtec Inc HDC-S060-41S1-HM vs ESQT-115-02-G-Q-710
HDC-S060-41P1-TR 60 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, SOCKET 3M Electronics HDC-S060-41S1-HM vs HDC-S060-41P1-TR
5004-160F Board Connector, 60 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Amphenol Communications Solutions HDC-S060-41S1-HM vs 5004-160F
HM1C03D00010N9 Board Connector, 60 Contact(s), 4 Row(s), Female, IDC Terminal Amphenol FCi HDC-S060-41S1-HM vs HM1C03D00010N9
HDC-S060-41S1-HM Board Connector, 60 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT 3M Interconnect HDC-S060-41S1-HM vs HDC-S060-41S1-HM
HDC-S060-41S2-TG30 60 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, SOCKET 3M Electronics HDC-S060-41S1-HM vs HDC-S060-41S2-TG30
ESQT-115-02-L-Q-750 Board Connector, 60 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc HDC-S060-41S1-HM vs ESQT-115-02-L-Q-750
50201-715EA Board Connector, 60 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle Amphenol FCi HDC-S060-41S1-HM vs 50201-715EA
50201-715EA Board Connector, 60 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Amphenol Communications Solutions HDC-S060-41S1-HM vs 50201-715EA
50736-1015E Board Connector, 60 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Amphenol Communications Solutions HDC-S060-41S1-HM vs 50736-1015E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HDC-S060-41S1-HM by 3M Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HDC-S060-41S1-HM by 3M Electronics

  • Please alert me when HDC-S060-41S1-HM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HDC-S060-41S1-HM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HDC-S060-41S1-HM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HDC-S060-41S1-HM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HDC-S060-41S1-HM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HDC-S060-41S1-HM by 3M Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: