Part Details for HDC25M36S60EZ by Amphenol Positronic
Overview of HDC25M36S60EZ by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HDC25M36S60EZ
HDC25M36S60EZ CAD Models
HDC25M36S60EZ Part Data Attributes
|
HDC25M36S60EZ
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
HDC25M36S60EZ
Amphenol Positronic
D Type Connector, 25 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.225 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.226 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for HDC25M36S60EZ
This table gives cross-reference parts and alternative options found for HDC25M36S60EZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDC25M36S60EZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDC25M36S60T6S | D Type Connector, 25 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC25M36S60EZ vs HDC25M36S60T6S |
HDC25M36S60V3S | D Type Connector, 25 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC25M36S60EZ vs HDC25M36S60V3S |
HDC25M36S60E6Z | D Type Connector, 25 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC25M36S60EZ vs HDC25M36S60E6Z |
HDC25M36S60E6S | D Type Connector, 25 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC25M36S60EZ vs HDC25M36S60E6S |
HDC25M3S60EX | D Type Connector, 25 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC25M36S60EZ vs HDC25M3S60EX |
HDC25M3S60E20 | D Type Connector, 25 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC25M36S60EZ vs HDC25M3S60E20 |
HDC25M36S60E6X | D Type Connector, 25 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC25M36S60EZ vs HDC25M36S60E6X |
HDC25M36S60E6C | D Type Connector, 25 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC25M36S60EZ vs HDC25M36S60E6C |
HDC25M3S60V30 | D Type Connector, 25 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC25M36S60EZ vs HDC25M3S60V30 |
HDC25M3S600Z | D Type Connector, 25 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle | Amphenol Positronic | HDC25M36S60EZ vs HDC25M3S600Z |