Part Details for HDH-00810GID by Hirose Electric Co Ltd
Overview of HDH-00810GID by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HDH-00810GID
HDH-00810GID CAD Models
HDH-00810GID Part Data Attributes
|
HDH-00810GID
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HDH-00810GID
Hirose Electric Co Ltd
Directional Coupler, 500MHz Min, 1000MHz Max, 0.3dB Insertion Loss-Max
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 0.3 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.15 |