Part Details for HDM03-CA05G by HiRel Connectors Inc
Overview of HDM03-CA05G by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HDM03-CA05G
HDM03-CA05G CAD Models
HDM03-CA05G Part Data Attributes
|
HDM03-CA05G
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
HDM03-CA05G
HiRel Connectors Inc
D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | GOLD | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |
Alternate Parts for HDM03-CA05G
This table gives cross-reference parts and alternative options found for HDM03-CA05G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDM03-CA05G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDM03-CL44C | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDM03-CA05G vs HDM03-CL44C |
MCK-C2-JM-21P5L9-18.0 | 21 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | TE Connectivity | HDM03-CA05G vs MCK-C2-JM-21P5L9-18.0 |
HDM03-C601N | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDM03-CA05G vs HDM03-C601N |
HDM12-C1C1 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDM03-CA05G vs HDM12-C1C1 |
HDM03-C823G | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDM03-CA05G vs HDM03-C823G |
HDM03-CK34N | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDM03-CA05G vs HDM03-CK34N |
HDM03-CE46G | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDM03-CA05G vs HDM03-CE46G |
HDM03-C532A | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDM03-CA05G vs HDM03-C532A |
MCK-N1-JM-21P6G5-18.0 | 21 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, PLUG | TE Connectivity | HDM03-CA05G vs MCK-N1-JM-21P6G5-18.0 |
HDM03-CF09C | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDM03-CA05G vs HDM03-CF09C |