Part Details for HDM11-B1G2T by HiRel Connectors Inc
Overview of HDM11-B1G2T by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HDM11-B1G2T
HDM11-B1G2T CAD Models
HDM11-B1G2T Part Data Attributes:
|
HDM11-B1G2T
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
HDM11-B1G2T
HiRel Connectors Inc
D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | GOLD | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for HDM11-B1G2T
This table gives cross-reference parts and alternative options found for HDM11-B1G2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDM11-B1G2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDM03-BF38S | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDM11-B1G2T vs HDM03-BF38S |
HMM12-B01N | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDM11-B1G2T vs HMM12-B01N |
HDM03-BC06A | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDM11-B1G2T vs HDM03-BC06A |
HDM03-BA27C | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDM11-B1G2T vs HDM03-BA27C |
HDM03-BK28A | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDM11-B1G2T vs HDM03-BK28A |
HDM12-B4G1N | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDM11-B1G2T vs HDM12-B4G1N |
HDM03-BA08G | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDM11-B1G2T vs HDM03-BA08G |
HDM03-B622T | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDM11-B1G2T vs HDM03-B622T |
HDM03-BJ06S | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDM11-B1G2T vs HDM03-BJ06S |
HDM24-B3C2 | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | HDM11-B1G2T vs HDM24-B3C2 |