Part Details for HDSP-0772 by Broadcom Limited
Overview of HDSP-0772 by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDSP-0772
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5237
|
Newark | Led Alphanum Display, 1Digit, Dot Matrix, Led Color:Red, Forward Current If:120Ma, Luminous Intensity:620Μcd, No. Of Digits/Alpha:1, Character Size:7.4Mm, Supply Voltage:5V, Display Area Width:10.2Mm, Character Format:Dot Matrix Rohs Compliant: Yes |Broadcom HDSP-0772 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.3700 / $78.8800 | Buy Now |
DISTI #
516-1156-ND
|
DigiKey | DISPLAY 7-SEG 0.29" SGL RED 8DIP Min Qty: 75 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$65.1595 | Buy Now |
DISTI #
HDSP-0772
|
Avnet Americas | Displays Dot Matrix Module 1DIGIT 20LED Hi-Eff. Red 8-Pin DIP - Trays (Alt: HDSP-0772) RoHS: Compliant Min Qty: 75 Package Multiple: 25 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$53.5650 / $63.0176 | Buy Now |
DISTI #
630-HDSP-0772
|
Mouser Electronics | LED Displays & Accessories Red 626nm Hex and Numeric RoHS: Compliant | 15 |
|
$63.7200 / $75.8500 | Buy Now |
|
Chip1Cloud | Hexadecimal and Numeric Displays for Industrial Applications | LED DISPLAY HEX 4X7 7.4MM HE RED | 1300 |
|
RFQ | |
DISTI #
HDSP-0772
|
EBV Elektronik | Displays Dot Matrix Module 1DIGIT 20LED Hi-Eff. Red 8-Pin DIP (Alt: HDSP-0772) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Neutron USA | LED Displays &, Accessories Red 626nm Hex and Numeric | 15 |
|
$259.4200 | Buy Now |
Part Details for HDSP-0772
HDSP-0772 CAD Models
HDSP-0772 Part Data Attributes:
|
HDSP-0772
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-0772
Broadcom Limited
Smart/Normal 4 X 7 Dot Matrix LED Display, 1-Character, High Efficiency High Bright Red, 7.4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | BUILT-IN MEMORY, WITH DECODER/DRIVER, TTL COMPATIBLE | |
Color | HIGH EFFICIENCY HIGH BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Display Height | 7.4 mm | |
Forward Current-Max | 0.01 A | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SMART/NORMAL 4 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for HDSP-0772
This table gives cross-reference parts and alternative options found for HDSP-0772. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-0772, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-0772 | Smart/Normal 4 X 7 Dot Matrix LED Display, 1-Character, High Efficiency High Bright Red, 7.4mm | Hewlett Packard Co | HDSP-0772 vs HDSP-0772 |
HDSP-0772 | Smart/Normal 4 X 7 Dot Matrix LED Display, 1-Character, High Efficiency Red, 7.4mm | Agilent Technologies Inc | HDSP-0772 vs HDSP-0772 |