Part Details for HEDL-5540#C12 by Agilent Technologies Inc
Overview of HEDL-5540#C12 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for HEDL-5540#C12
HEDL-5540#C12 CAD Models
HEDL-5540#C12 Part Data Attributes
|
HEDL-5540#C12
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HEDL-5540#C12
Agilent Technologies Inc
Optoelectronic Device
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE, 3 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |
Alternate Parts for HEDL-5540#C12
This table gives cross-reference parts and alternative options found for HEDL-5540#C12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEDL-5540#C12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEDL-5540#C12 | SPECIALTY OPTOELECTRONIC DEVICE | Avago Technologies | HEDL-5540#C12 vs HEDL-5540#C12 |
HEDL-5540#C12 | Optoelectronic Device | Broadcom Limited | HEDL-5540#C12 vs HEDL-5540#C12 |