HEDS-5645#G13
Description: Rotary Position Encoder, Single, 3 Channels

Overview of HEDS-5645#G13 by Agilent Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
HC9P55564-5 Rochester Electronics LLC CVSD Codec, CVSD, 1-Func, PDSO16,
QB-R5F100SL-TB Renesas Electronics Corporation RL78/G13 (R5F100SLAFB) Target Board
QB-R5F100LE-TB Renesas Electronics Corporation RL78/G13 (R5F100LE) Target Board

CAD Models for HEDS-5645#G13 by Agilent Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HEDS-5645#G13 by Agilent Technologies Inc

HEDS-5645#G13
Agilent Technologies Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
Reach Compliance Code
unknown
Configuration
SINGLE, 3 CHANNELS
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
ROTARY POSITION ENCODER
Supply Voltage-Max
5.5 V
Surface Mount
NO
Want to compare parts?
  1. HEDS-5645#G13
    Agilent Technologies Inc
    Rotary Position Encoder, Single, 3 Channels
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HEDS-5645#G13 by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HEDS-5645#G13 by Agilent Technologies Inc

Select Manufacturer
Which Manufacturer of HEDS-5645#G13 would you like to use for your alert(s)?
  • Please alert me when HEDS-5645#G13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HEDS-5645#G13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HEDS-5645#G13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HEDS-5645#G13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HEDS-5645#G13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HEDS-5645#G13 by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: